408-023-525-112

Heilind Number:EDA408-023-525-112
Manufacturer:EDAC
Manufacturer Number:408-023-525-112
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 408-023-525-112
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA408-023-525-112

Detailed Description

Enhance your electronic connections with our Card Edge Metal to Metal 2 Piece Connectors. Designed for seamless integration, these connectors feature a vibrant green hue and boast a reliable 10 A amperage. Crafted with UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, they ensure durability and optimal performance. With a pitch of .2 inches and row spacing of .15 inches, they offer precise connectivity for 23 positions. Their straight mount orientation and wide operating temperature range of -65 to 125°C make them versatile for various applications. Upgrade your PCB connections with these high-quality connectors.