408-023-541-222

Heilind Number:EDA408-023-541-222
Manufacturer:EDAC
Manufacturer Number:408-023-541-222
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 408-023-541-222
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA408-023-541-222

Detailed Description

Enhance your PCB connectivity with our Card Edge connectors, featuring a robust Metal to Metal 2 Piece design in a striking Green hue. Engineered for high performance, these connectors offer a current rating of 10 A and boast a durable UL 94V-0 Diallyl Phthalate housing. The Copper Alloy contacts ensure reliable conductivity, while the .2-inch pitch and .15-inch row spacing provide precise alignment. With 23 positions available, you'll have ample connectivity options for your board-to-board applications. Designed for seamless integration, these connectors offer a straight mount orientation and can withstand operating temperatures ranging from -65 to 125 °C. Trust in our quality connectors to optimize your PCB assembly process.