408-029-500-212

Heilind Number:EDA408-029-500-212
Manufacturer:EDAC
Manufacturer Number:408-029-500-212
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 408-029-500-212
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA408-029-500-212

Detailed Description

Enhance connectivity solutions with our Card Edge Connectors, designed for seamless metal-to-metal connections. Crafted with precision and durability in mind, these two-piece connectors boast a vibrant green hue and are capable of handling a current of up to 10 A. The housing, made from UL 94V-0 Diallyl Phthalate, ensures optimal safety and performance. Copper alloy contacts guarantee reliable conductivity, while a pitch of .2 inches and row spacing of .15 inches facilitate efficient PCB connections. With 29 positions available, these connectors offer ample versatility for various applications. Their straight mount orientation and wide operating temperature range of -65 to 125°C make them suitable for demanding environments. Trust in our high-quality connectors to deliver seamless and efficient board-to-board connectivity.