408-029-502-112

Heilind Number:EDA408-029-502-112
Manufacturer:EDAC
Manufacturer Number:408-029-502-112
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 408-029-502-112
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA408-029-502-112

Detailed Description

Enhance connectivity with our Card Edge Metal to Metal 2 Piece Connectors, designed for seamless integration in PCB assemblies. Featuring a vibrant green hue, these connectors offer not just visual appeal but also exceptional performance, with a high amperage rating of 10 A. Crafted from UL 94V-0 Diallyl Phthalate, they ensure durability and safety in every application. The contact material, made of Copper Alloy, guarantees reliable signal transmission. With a pitch of .2 inches and row spacing of .15 inches, they provide precise and secure connections. Boasting 29 positions, they offer ample room for intricate circuitry. The straight mount orientation simplifies installation, while the wide operating temperature range of -65 to 125 °C ensures suitability for diverse environments. Trust in these connectors for seamless board-to-board connections in your projects.