408-029-502-212

Heilind Number:EDA408-029-502-212
Manufacturer:EDAC
Manufacturer Number:408-029-502-212
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 408-029-502-212
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA408-029-502-212

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge 2 Piece Connectors. Designed for seamless metal to metal connections, these green connectors are reliable and durable, with a high amperage rating of 10 A. Crafted from UL 94V-0 Diallyl Phthalate housing and featuring copper alloy contacts, they ensure optimal performance and conductivity. With a pitch of .2 inches and row spacing of .15 inches, they offer precise alignment for 29 positions. Their straight mount orientation makes installation easy, while their wide operating temperature range of -65 to 125°C ensures versatility in various environments. Perfect for PCB applications, these connectors are essential for seamless board-to-board connections in your projects. Trust in their quality and performance for all your connectivity needs.