408-029-502-222

Heilind Number:EDA408-029-502-222
Manufacturer:EDAC
Manufacturer Number:408-029-502-222
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 408-029-502-222
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA408-029-502-222

Detailed Description

Enhance your connectivity with our Card Edge Metal to Metal 2 Piece Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and high-quality Copper Alloy contacts. With a pitch of .2 inches and 29 positions, they ensure reliable and efficient PCB connections. The straight mount orientation and green color make them easy to identify and install. Operating flawlessly in a wide temperature range from -65 to 125 °C, they are suitable for various industrial applications. Elevate your connectivity solutions with these robust and versatile connectors.