408-029-520-122

Heilind Number:EDA408-029-520-122
Manufacturer:EDAC
Manufacturer Number:408-029-520-122
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 408-029-520-122
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA408-029-520-122

Detailed Description

Enhance connectivity with our high-performance Card Edge Connectors, designed for seamless metal-to-metal contact in electronic applications. Featuring a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, these connectors ensure reliable power transmission at a maximum amperage of 10 A. With a pitch of .2 inches and row spacing of .15 inches, they offer precise alignment for 29 positions on the PCB. Engineered for longevity, they can withstand temperatures ranging from -65 to 125 °C, making them ideal for a wide range of operating environments. Trust in their straight mount orientation for secure installation, perfect for demanding industrial settings. Elevate your connectivity solutions with these essential components.