408-029-521-112

Heilind Number:EDA408-029-521-112
Manufacturer:EDAC
Manufacturer Number:408-029-521-112
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 408-029-521-112
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA408-029-521-112

Detailed Description

Enhance your connectivity with our Card Edge Metal to Metal 2 Piece Connectors. Designed for optimal performance, these connectors feature a vibrant Green color and a durable UL 94V-0 Diallyl Phthalate housing. The Copper Alloy contacts ensure reliable conductivity, while the .2-inch pitch and .15-inch row spacing offer precise alignment. With 29 positions available, you'll have plenty of room for your connections. Enjoy easy installation with the Straight mount orientation. Operating smoothly in temperatures ranging from -65 to 125 °C, these connectors are ideal for a variety of applications in the electronics industry. Upgrade your setup with this essential component.