408-029-521-122

Heilind Number:EDA408-029-521-122
Manufacturer:EDAC
Manufacturer Number:408-029-521-122
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 408-029-521-122
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA408-029-521-122

Detailed Description

Enhance your industrial connectivity with our Card Edge Connectors. Designed for seamless metal-to-metal assembly, these 2-piece connectors offer reliable performance in a vibrant green hue. Engineered for efficiency, they boast a 10A amperage capacity and feature durable UL 94V-0 Diallyl Phthalate housing. The copper alloy contacts ensure optimal conductivity, while the .2-inch pitch and .15-inch row spacing facilitate precise PCB connections. With 29 positions available, these connectors cater to diverse application needs. Their straight mount orientation and wide operating temperature range of -65 to 125°C further enhance versatility. Trust in our high-quality connectors for seamless board-to-board connectivity in your projects.