408-029-521-212

Heilind Number:EDA408-029-521-212
Manufacturer:EDAC
Manufacturer Number:408-029-521-212
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 408-029-521-212
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA408-029-521-212

Detailed Description

Enhance connectivity with our Card Edge connectors, designed for seamless metal-to-metal connections in electronic devices. Featuring a sturdy two-piece construction, these connectors ensure reliable performance. The vibrant green color adds a touch of visual appeal while the UL 94V-0 Diallyl Phthalate housing guarantees durability. With a current rating of 10 A and copper alloy contacts, they offer efficient power transmission. The 0.2-inch pitch and 0.15-inch row spacing accommodate precise PCB connections. Boasting 29 positions, they provide ample connectivity options. Whether for straight or right-angle mounting, these connectors offer versatile installation. Operating smoothly in temperatures ranging from -65 to 125 °C, they are suitable for a wide range of applications. Trust in our high-quality connectors to optimize your electronic designs.