408-029-521-222

Heilind Number:EDA408-029-521-222
Manufacturer:EDAC
Manufacturer Number:408-029-521-222
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 408-029-521-222
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA408-029-521-222

Detailed Description

Upgrade your connectivity with our Card Edge connectors, designed for seamless metal-to-metal connections. These two-piece connectors in a vibrant green hue are not just visually appealing but also high-performing, with an amperage rating of 10A. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring copper alloy contacts, they ensure durability and reliability in every use. With a pitch of 0.2 inches and row spacing of 0.15 inches, these connectors offer precise and efficient PCB connections. The straight mount orientation and a total of 29 positions make them versatile for various applications. Operating flawlessly in a wide temperature range from -65 to 125°C, these connectors are a must-have for your electronic projects. Explore our range of Board-to-Board PCB connectors for more options to enhance your connectivity solutions.