408-029-522-122

Heilind Number:EDA408-029-522-122
Manufacturer:EDAC
Manufacturer Number:408-029-522-122
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 408-029-522-122
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA408-029-522-122

Detailed Description

Enhance your electronic connections with our high-performance Card Edge Connectors. Featuring a durable Metal to Metal 2 Piece design in a refreshing Green hue, these connectors ensure reliable power transfer with an amperage rating of 10 A. Crafted with precision, the housing is made of UL 94V-0 Diallyl Phthalate for superior safety and longevity. The Copper Alloy contacts guarantee efficient signal transmission, while the .2-inch pitch and .15-inch row spacing allow for seamless integration on your PCB. With 29 positions available, these connectors offer ample connectivity options. Whether for straight or right-angle mounting, they provide flexibility in assembly. Operating flawlessly in temperatures ranging from -65 to 125 °C, our Card Edge Connectors are a must-have for any electronic project. Explore our full range of connector solutions in our online store.