408-029-522-212

Heilind Number:EDA408-029-522-212
Manufacturer:EDAC
Manufacturer Number:408-029-522-212
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 408-029-522-212
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA408-029-522-212

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Designed for seamless metal-to-metal connection, these two-piece connectors ensure reliable power transmission. The vibrant green housing, crafted from UL 94V-0 Diallyl Phthalate, offers durability and safety. With a contact material of Copper Alloy and a pitch of .2 inches, these connectors provide optimal performance in various applications. Featuring 29 positions and a straight mount orientation, they offer versatility in PCB assembly. Operating seamlessly in temperatures ranging from -65 to 125 °C, these connectors are ideal for both commercial and industrial use. Upgrade your connectivity solutions with these high-quality connectors.