408-029-522-222

Heilind Number:EDA408-029-522-222
Manufacturer:EDAC
Manufacturer Number:408-029-522-222
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 408-029-522-222
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA408-029-522-222

Detailed Description

Enhance your connectivity solutions with our Card Edge Connectors. Designed for seamless metal-to-metal connection, these two-piece connectors offer reliability and performance. The green housing, crafted from UL 94V-0 Diallyl Phthalate, ensures durability while the copper alloy contacts guarantee efficient power transmission. With a pitch of .2 inches and 29 positions, they are perfect for PCB applications. Operating seamlessly in temperatures ranging from -65 to 125°C, our connectors are ideal for a wide range of industries. Choose straight mount orientation for easy installation. Trust in our high-quality connectors for your connectivity needs.