408-029-523-212

Heilind Number:EDA408-029-523-212
Manufacturer:EDAC
Manufacturer Number:408-029-523-212
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 408-029-523-212
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA408-029-523-212

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Featuring a durable Metal to Metal 2 Piece design, these connectors ensure reliable performance in high-vibration environments. The vibrant Green housing, constructed from UL 94V-0 Diallyl Phthalate, offers both visual appeal and compliance with safety standards. With a current rating of 10 A and Copper Alloy contacts, they provide efficient power transmission. The .2-inch pitch and .15-inch row spacing accommodate precise PCB connections, while the 29 positions allow for extensive device integration. Designed for straightforward installation, these connectors offer a straight mount orientation. Operating flawlessly in temperatures ranging from -65 to 125 °C, they guarantee optimal functionality in diverse settings. Trust in our high-quality connectors to streamline your PCB assembly process and enhance overall system performance.