408-029-523-222

Heilind Number:EDA408-029-523-222
Manufacturer:EDAC
Manufacturer Number:408-029-523-222
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 408-029-523-222
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA408-029-523-222

Detailed Description

Enhance connectivity with our Metal to Metal 2 Piece Card Edge Connectors, designed for seamless integration in electronic systems. Featuring a vibrant Green color and constructed with high-quality UL 94V-0 Diallyl Phthalate housing, these connectors guarantee reliable performance. Each connector is engineered with precision, offering 29 contact positions with Copper Alloy material for efficient power transmission. With a pitch of .2 inches and row spacing of .15 inches, they ensure optimal signal transfer. Their straight mount orientation makes installation effortless. Operating flawlessly in a wide temperature range from -65 to 125°C, these connectors are ideal for diverse applications in the electronics industry. Upgrade your connectivity solutions with these durable and efficient Card Edge Connectors.