408-029-525-122

Heilind Number:EDA408-029-525-122
Manufacturer:EDAC
Manufacturer Number:408-029-525-122
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 408-029-525-122
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA408-029-525-122

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge connectors, designed for seamless metal-to-metal connection. With a durable housing crafted from UL 94V-0 Diallyl Phthalate and copper alloy contacts, they ensure reliable power transmission at an amperage of 10 A. The .2-inch pitch and .15-inch row spacing accommodate precise board-to-board alignment, while the straight mount orientation simplifies installation. Featuring 29 positions, these connectors offer ample connectivity options for your application. Operating flawlessly in temperatures ranging from -65 to 125 °C, they guarantee consistent performance even in harsh environments. Upgrade your electronic setups with these essential components.