408-029-540-212

Heilind Number:EDA408-029-540-212
Manufacturer:EDAC
Manufacturer Number:408-029-540-212
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 408-029-540-212
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA408-029-540-212

Detailed Description

Enhance your PCB connectivity with our Card Edge connectors, designed for seamless metal-to-metal integration. These 2-piece connectors in a vibrant green hue ensure reliable power transmission, with an amperage rating of 10 A. Crafted from UL 94V-0 Diallyl Phthalate housing and featuring Copper Alloy contacts, they guarantee durability and efficient performance. With a pitch of .2 inches and a row spacing of .15 inches, they offer precise alignment for 29 positions. Their straight mount orientation and wide operating temperature range from -65 to 125 °C make them versatile for various applications. Elevate your electronic assemblies with these high-quality connectors that excel in both functionality and longevity.