408-029-541-112

Heilind Number:EDA408-029-541-112
Manufacturer:EDAC
Manufacturer Number:408-029-541-112
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 408-029-541-112
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA408-029-541-112

Detailed Description

Enhance your connectivity with our Card Edge Metal to Metal 2 Piece Connectors. Designed for seamless integration, these green connectors offer a reliable amperage of 10 A, making them ideal for various applications. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, they ensure long-lasting performance. With a pitch of .2 in and a row spacing of .15 in, they provide efficient PCB connectivity with 29 positions available. Their straight mount orientation simplifies installation, while their wide operating temperature range of -65 to 125 °C guarantees suitability for diverse environments. Elevate your PCB connections with these high-quality connectors.