408-029-541-122

Heilind Number:EDA408-029-541-122
Manufacturer:EDAC
Manufacturer Number:408-029-541-122
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 408-029-541-122
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA408-029-541-122

Detailed Description

Enhance your PCB connectivity with our Card Edge Metal to Metal 2 Piece Connectors. Designed for seamless assembly, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and high-performance Copper Alloy contacts, ensuring reliable power delivery. With a pitch of .2 inches and 29 positions, they offer precise alignment for optimal signal transmission. Operating flawlessly in temperatures ranging from -65 to 125 °C, they are ideal for a variety of industrial applications. Their straight mount orientation and compact profile make them easy to integrate, while their green color adds a touch of visual distinction to your setup. Upgrade your connectivity solutions with these high-quality connectors, perfect for Board to Board PCB connections.