408-029-541-212

Heilind Number:EDA408-029-541-212
Manufacturer:EDAC
Manufacturer Number:408-029-541-212
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 408-029-541-212
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA408-029-541-212

Detailed Description

Enhance your electronic connections with our Card Edge Metal to Metal 2 Piece Connectors. Designed for high performance, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable conductivity. With a pitch of .2 inches and 29 positions, they offer seamless integration on your PCB. The straight mount orientation and compact .15-inch row spacing make for efficient assembly. Operating smoothly in temperatures ranging from -65 to 125 °C, these connectors are ideal for a wide range of applications. Trust in their 10A amperage rating for secure power transmission. Upgrade your connectivity solutions with this essential component.