408-035-502-222

Heilind Number:EDA408-035-502-222
Manufacturer:EDAC
Manufacturer Number:408-035-502-222
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 408-035-502-222
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA408-035-502-222

Detailed Description

Enhance your connectivity with our Card Edge Connectors, featuring a durable Metal to Metal 2 Piece design in a vibrant Green color. Built for optimal performance, these connectors boast a high amperage rating of 10 A, making them suitable for various applications. Crafted with UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, they ensure reliable and secure connections. With a pitch of .2 inches and row spacing of .15 inches, they offer efficient PCB integration. The 35 positions allow for versatile connectivity options, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range of -65 to 125 °C, these connectors are a must-have for your electronic projects. Trust in their quality and performance to meet your connectivity needs seamlessly.