408-035-520-212

Heilind Number:EDA408-035-520-212
Manufacturer:EDAC
Manufacturer Number:408-035-520-212
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 408-035-520-212
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA408-035-520-212

Detailed Description

Enhance your electronic connections with our cutting-edge Card Edge Connectors. Designed for seamless metal-to-metal interfacing, these 2-piece connectors ensure reliable performance in any application. With a sleek green housing made of UL 94V-0 Diallyl Phthalate and durable copper alloy contacts, they guarantee both safety and longevity. Boasting a high amperage rating of 10 A, they can handle power-intensive tasks with ease. Featuring a compact pitch of .2 inches and row spacing of .15 inches, they offer efficient PCB connectivity. This straight mount orientation connector is ideal for secure board-to-board connections, with 35 positions available for versatile usage. Operating flawlessly in a wide temperature range from -65 to 125 °C, they are suitable for various environments. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.