408-035-520-222

Heilind Number:EDA408-035-520-222
Manufacturer:EDAC
Manufacturer Number:408-035-520-222
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 408-035-520-222
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA408-035-520-222

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless metal to metal connections. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, these connectors ensure reliable performance. With a high amperage rating of 10 A and contact material crafted from Copper Alloy, they guarantee efficient power transmission. The .2-inch pitch and .15-inch row spacing offer precise alignment, while the 35 available positions cater to diverse connectivity needs. Suitable for straight mounting orientation, these connectors operate flawlessly in temperatures ranging from -65 to 125 °C, making them ideal for a wide range of applications in the electronics industry. Elevate your PCB design with these high-quality connectors, a must-have in any professional setup.