408-035-521-112

Heilind Number:EDA408-035-521-112
Manufacturer:EDAC
Manufacturer Number:408-035-521-112
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 408-035-521-112
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA408-035-521-112

Detailed Description

Elevate your connectivity with our innovative Card Edge Connectors, designed to seamlessly facilitate metal-to-metal connections. With a sturdy two-piece construction, these connectors ensure reliable performance in a variety of applications. The vibrant green housing, crafted from UL 94V-0 Diallyl Phthalate, not only offers visual appeal but also guarantees exceptional durability. Each connector boasts 35 positions, allowing for ample connectivity options. Featuring copper alloy contacts, these connectors provide excellent conductivity, with a current rating of 10 A. The precise .2-inch pitch and .15-inch row spacing enable seamless integration onto PCBs. Whether you require straight mount orientation or operating in extreme temperatures ranging from -65 to 125 °C, our Card Edge Connectors deliver unmatched quality and performance. Elevate your projects with these essential components.