408-035-521-122

Heilind Number:EDA408-035-521-122
Manufacturer:EDAC
Manufacturer Number:408-035-521-122
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 408-035-521-122
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA408-035-521-122

Detailed Description

Enhance your circuit board connections with our Card Edge Metal to Metal 2 Piece Connectors. Designed for optimal performance, these green connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring reliable conductivity. With a pitch of .2 inches and a row spacing of .15 inches, they offer precise alignment for seamless integration. Boasting 35 positions and a 10A amperage, these connectors are suitable for a wide range of applications. Their straight mount orientation and operating temperature range of -65 to 125°C further enhance versatility. Upgrade your PCB connectivity with these high-quality connectors.