408-035-521-222

Heilind Number:EDA408-035-521-222
Manufacturer:EDAC
Manufacturer Number:408-035-521-222
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 408-035-521-222
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA408-035-521-222

Detailed Description

Enhance connectivity with our Card Edge 2 Piece Connectors, designed for seamless metal-to-metal interfacing. Featuring a vibrant green hue, these connectors not only deliver high performance but also add a touch of color to your setup. With a robust housing crafted from UL 94V-0 Diallyl Phthalate and durable Copper Alloy contacts, they ensure reliability in demanding applications. The .2-inch pitch and .15-inch row spacing accommodate precise PCB connections, while the 35 positions cater to extensive connectivity needs. Designed for straight mounting orientation, they offer flexibility in installation. Operating flawlessly in a wide temperature range from -65 to 125 °C, these connectors are ideal for various environments. Trust in our product to streamline your connectivity requirements efficiently.