408-035-522-112

Heilind Number:EDA408-035-522-112
Manufacturer:EDAC
Manufacturer Number:408-035-522-112
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 408-035-522-112
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA408-035-522-112

Detailed Description

Enhance your connectivity with our Card Edge Metal to Metal 2 Piece Connectors, designed for seamless integration in PCB assemblies. Featuring a vibrant green hue, these connectors boast a sturdy UL 94V-0 Diallyl Phthalate housing, ensuring reliable performance in diverse environments. With a contact material of Copper Alloy, they guarantee efficient signal transmission at a rated amperage of 10 A. The .2 inch pitch and .15 inch row spacing facilitate precise alignment, while the 35 positions offer ample connectivity options. Suitable for straight mount orientation, these connectors can withstand extreme temperatures ranging from -65 to 125 °C, making them ideal for a wide range of applications in the electronics industry. Upgrade your setup with these high-quality connectors, a must-have in any professional workspace.