408-035-522-122

Heilind Number:EDA408-035-522-122
Manufacturer:EDAC
Manufacturer Number:408-035-522-122
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 408-035-522-122
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA408-035-522-122

Detailed Description

Enhance connectivity with our Card Edge connectors, designed for seamless metal-to-metal linkage in electronic setups. With a sturdy housing crafted from UL 94V-0 Diallyl Phthalate, these connectors ensure reliable performance even in demanding environments. The copper alloy contact material guarantees efficient power transmission, with a maximum amperage of 10 A. Featuring a pitch of .2 inches and a row spacing of .15 inches, these connectors offer precise alignment for seamless integration. The straight mount orientation and 35 positions cater to a variety of applications, while the wide operating temperature range of -65 to 125 °C ensures versatility in usage. Elevate your connectivity solutions with these high-quality Card Edge connectors.