408-035-522-212

Heilind Number:EDA408-035-522-212
Manufacturer:EDAC
Manufacturer Number:408-035-522-212
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 408-035-522-212
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA408-035-522-212

Detailed Description

Enhance your electronic connections with our Card Edge Metal to Metal 2 Piece Connectors. Featuring a vibrant green hue, these 35-position connectors offer reliable performance with a 10A amperage, ideal for various applications. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, they ensure durability and efficient conductivity. With a compact .2-inch pitch and .15-inch row spacing, they facilitate seamless integration on PCBs. The straight mount orientation allows for easy installation, while the wide operating temperature range of -65 to 125°C ensures reliability in diverse environments. Elevate your connectivity solutions with these high-quality Card Edge Connectors.