408-035-522-222

Heilind Number:EDA408-035-522-222
Manufacturer:EDAC
Manufacturer Number:408-035-522-222
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 408-035-522-222
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA408-035-522-222

Detailed Description

Enhance your connectivity with our Card Edge Metal to Metal 2 Piece Connectors. Featuring a vibrant green color, these connectors are designed for optimal performance, with a durable UL 94V-0 Diallyl Phthalate housing and high-conductivity Copper Alloy contacts. With a pitch of .2 inches and a row spacing of .15 inches, they offer precise and reliable connections. The 35 positions cater to various needs, while the straight mount orientation ensures easy installation. Operating efficiently in temperatures ranging from -65 to 125°C, these connectors are ideal for a wide range of applications in the electronics industry. Trust in our quality products to meet your connectivity requirements seamlessly.