408-035-523-212

Heilind Number:EDA408-035-523-212
Manufacturer:EDAC
Manufacturer Number:408-035-523-212
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 408-035-523-212
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA408-035-523-212

Detailed Description

Enhance your connectivity with our Card Edge Metal to Metal 2 Piece Connectors, designed for seamless board-to-board integration. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, these connectors ensure both durability and safety in any application. With a contact material of Copper Alloy, they guarantee reliable and efficient transmission of signals. Offering 35 positions with a pitch of .2 inches and row spacing of .15 inches, they provide ample connectivity options while maintaining a compact footprint. Operating flawlessly in temperatures ranging from -65 to 125°C, they are suitable for a wide range of environments. Whether you're working on a DIY project or a professional installation, these connectors are a must-have for any electronic setup. Explore their versatility today and elevate your connectivity experience.