408-035-523-222

Heilind Number:EDA408-035-523-222
Manufacturer:EDAC
Manufacturer Number:408-035-523-222
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 408-035-523-222
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA408-035-523-222

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connectors. Designed for seamless metal-to-metal connections, these two-piece connectors boast a durable construction, featuring UL 94V-0 Diallyl Phthalate housing and copper alloy contacts. With a pitch of .2 inches and a row spacing of .15 inches, they ensure precise alignment on your PCB. Offering 35 positions for optimal signal transmission, these connectors support an amperage of 10 A. Their straight mount orientation simplifies installation, while an operating temperature range of -65 to 125 °C guarantees reliability in various environments. Upgrade your PCB assembly with these top-quality connectors, essential for seamless board-to-board connections.