408-035-524-212

Heilind Number:EDA408-035-524-212
Manufacturer:EDAC
Manufacturer Number:408-035-524-212
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 408-035-524-212
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA408-035-524-212

Detailed Description

Elevate your connectivity with our Card Edge Connectors, designed for seamless metal-to-metal connections. Engineered with precision, these 2-piece connectors guarantee optimal performance, featuring a vibrant green hue for easy identification. With a high amperage of 10 A, they can efficiently power your devices. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety. Crafted with copper alloy contacts, these connectors offer reliable conductivity. A pitch of .2 inches and row spacing of .15 inches provide precise alignment for a perfect fit. With 35 positions, they offer ample connectivity options. The straight mount orientation allows for easy installation on your PCB. Operating flawlessly in temperatures ranging from -65 to 125 °C, these connectors are ideal for a wide range of applications. Trust in our quality connectors to streamline your electronic connections.