408-035-525-122

Heilind Number:EDA408-035-525-122
Manufacturer:EDAC
Manufacturer Number:408-035-525-122
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 408-035-525-122
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA408-035-525-122

Detailed Description

Enhance your circuit board connections with our high-performance Card Edge Connectors. Designed for seamless metal-to-metal contact, these 2-piece connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green hue. With a current rating of 10 A, they guarantee reliable power transmission. The copper alloy contacts ensure optimal conductivity, while the 0.2-inch pitch and 0.15-inch row spacing offer precise alignment. Boasting 35 positions, these connectors provide ample connectivity options for your PCBs. Their straight mount orientation simplifies installation, and with an operating temperature range of -65 to 125 °C, they are suitable for a variety of environments. Elevate your electronic projects with these essential components.