408-035-525-212

Heilind Number:EDA408-035-525-212
Manufacturer:EDAC
Manufacturer Number:408-035-525-212
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 408-035-525-212
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA408-035-525-212

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for seamless metal-to-metal connections, these 2-piece connectors boast a durable construction, with housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts. Featuring a vibrant green color, they add a touch of style to your PCB setup. With a high amperage rating of 10A and a .2-inch pitch, they ensure efficient power transmission. The 35 positions and .15-inch row spacing offer ample room for multiple connections. Engineered for versatility, these connectors can be mounted straight onto your board with ease. Operating flawlessly in a wide temperature range from -65 to 125°C, they guarantee reliable performance in any environment. Upgrade your connectivity solutions with these essential components.