408-035-525-222

Heilind Number:EDA408-035-525-222
Manufacturer:EDAC
Manufacturer Number:408-035-525-222
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 408-035-525-222
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA408-035-525-222

Detailed Description

Enhance your connectivity with our Card Edge 2 Piece Connectors, designed for seamless metal-to-metal connection. Featuring a vibrant green hue, these connectors are not only visually appealing but also high-performing, with an amperage capacity of 10 A. Crafted from UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, they ensure durable and reliable operation. With a pitch of .2 inches and row spacing of .15 inches, they offer precise alignment for up to 35 positions. The straight mount orientation simplifies installation on PCBs. Operating smoothly in a wide temperature range from -65 to 125 °C, these connectors are ideal for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.