408-035-540-112

Heilind Number:EDA408-035-540-112
Manufacturer:EDAC
Manufacturer Number:408-035-540-112
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 408-035-540-112
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA408-035-540-112

Detailed Description

Enhance your connectivity with these durable Card Edge Connectors, designed for seamless metal-to-metal 2-piece connections. Featuring a vibrant green hue, they offer a sleek and organized solution for your PCB assembly. With an amperage rating of 10 A, they ensure efficient power transmission. Crafted from UL 94V-0 Diallyl Phthalate, the housing material guarantees both safety and reliability. The Copper Alloy contact material provides optimal conductivity, while the .2-inch pitch and .15-inch row spacing offer precise positioning. With 35 positions available, these connectors cater to a wide range of applications. Their straight mount orientation and robust construction make them suitable for industrial environments, with an operating temperature range of -65 to 125 °C. Trust in the quality and performance of these connectors for seamless board-to-board PCB connections.