408-035-540-122

Heilind Number:EDA408-035-540-122
Manufacturer:EDAC
Manufacturer Number:408-035-540-122
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 408-035-540-122
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA408-035-540-122

Detailed Description

Enhance your electronic connections with our Card Edge Metal to Metal 2 Piece Connectors. Designed for optimal performance, these connectors boast a sleek green exterior and are capable of handling up to 10 A of power. Crafted with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, they guarantee reliable conductivity. With a pitch of .2 inches and row spacing of .15 inches, they ensure efficient PCB connections. Featuring 35 positions, they offer ample room for multiple connections. Their straight mount orientation and wide operating temperature range of -65 to 125 °C make them suitable for various applications. Upgrade your connectivity solutions with these high-quality connectors.