408-035-540-212

Heilind Number:EDA408-035-540-212
Manufacturer:EDAC
Manufacturer Number:408-035-540-212
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 408-035-540-212
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA408-035-540-212

Detailed Description

Enhance your PCB connectivity with these Metal to Metal 2 Piece Connectors, designed for seamless card edge integration. Featuring a vibrant green hue, these connectors not only offer a pop of color but also deliver exceptional performance. With a current rating of 10 A, they ensure reliable power transmission. Their housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. The contact material, Copper Alloy, ensures optimal conductivity. With a pitch of .2 in and row spacing of .15 in, they provide precise alignment for 35 positions. Their straight mount orientation offers easy installation. Operating in a wide temperature range from -65 to 125 °C, these connectors are suitable for various environments. Elevate your PCB assembly with these high-quality connectors.