408-035-540-222

Heilind Number:EDA408-035-540-222
Manufacturer:EDAC
Manufacturer Number:408-035-540-222
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 408-035-540-222
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA408-035-540-222

Detailed Description

Enhance your connectivity with our Card Edge Metal to Metal 2 Piece Connectors, a reliable solution for seamless board-to-board connections. Featuring a vibrant green hue, these connectors offer a high amperage of 10 A, ensuring efficient power transmission. Crafted from UL 94V-0 Diallyl Phthalate housing material and durable Copper Alloy contacts, they guarantee long-lasting performance. With a pitch of .2 in and row spacing of .15 in, they facilitate precise inter-board alignment. Boasting 35 positions and a straight mount orientation, they are perfect for various applications. Operating flawlessly in temperatures ranging from -65 to 125 °C, these connectors are a must-have for your PCB assembly needs. Elevate your connectivity experience with these high-quality Card Edge Connectors.