408-035-541-122

Heilind Number:EDA408-035-541-122
Manufacturer:EDAC
Manufacturer Number:408-035-541-122
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 408-035-541-122
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA408-035-541-122

Detailed Description

Enhance your electronic connections with our Card Edge Metal to Metal 2 Piece Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and high-conductivity Copper Alloy contacts, ensuring reliable power delivery. With a 10A amperage capacity and a pitch of .2 inches, they are suitable for various applications. The 35 positions offer ample connectivity, while the straight mount orientation facilitates easy installation. Operating within a wide temperature range from -65 to 125°C, these connectors guarantee consistent functionality in diverse environments. Trust in our quality connectors for seamless board-to-board PCB connections.