408-035-541-212

Heilind Number:EDA408-035-541-212
Manufacturer:EDAC
Manufacturer Number:408-035-541-212
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 408-035-541-212
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA408-035-541-212

Detailed Description

Enhance your connectivity with our Card Edge Metal to Metal 2 Piece Connectors, designed for seamless board-to-board PCB integration. These connectors, featuring a vibrant green hue, offer a reliable 10 A power transfer capability. Crafted from UL 94V-0 Diallyl Phthalate housing, they ensure robust performance even in demanding environments. The copper alloy contact material guarantees optimal conductivity, while the .2-inch pitch and .15-inch row spacing provide precise alignment. With 35 positions available, these connectors are perfect for accommodating multiple connections. Their straight mount orientation facilitates easy installation, and they can operate flawlessly in a wide temperature range from -65 to 125 °C. Elevate your electronic projects with these essential components.