408-035-542-112

Heilind Number:EDA408-035-542-112
Manufacturer:EDAC
Manufacturer Number:408-035-542-112
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 408-035-542-112
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA408-035-542-112

Detailed Description

Enhance your connectivity with our Card Edge Metal to Metal 2 Piece Connectors, designed for seamless performance. Featuring a vibrant Green hue, these connectors offer a reliable amperage of 10 A. Crafted with top-quality UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, they ensure durability and efficient signal transmission. With a pitch of .2 in and row spacing of .15 in, they provide a perfect fit for your PCB setup. Supporting 35 positions and a straight mount orientation, they facilitate easy installation. Operating flawlessly in a wide temperature range from -65 to 125 °C, these connectors are ideal for various applications. Upgrade your connectivity solutions with our high-performance Card Edge Connectors.