408-035-542-122

Heilind Number:EDA408-035-542-122
Manufacturer:EDAC
Manufacturer Number:408-035-542-122
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 408-035-542-122
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA408-035-542-122

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Metal to Metal 2 Piece Connectors. Featuring a vibrant Green hue, these connectors ensure a secure and efficient power transfer, supporting an amperage of 10 A. Crafted with UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, they guarantee durability and reliability. With a pitch of .2 inches and row spacing of .15 inches, they offer precise alignment for up to 35 positions. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -65 to 125 °C ensures performance in diverse environments. Ideal for PCB applications, these connectors are a vital component in maintaining seamless connectivity within your electronic systems.