408-035-542-212

Heilind Number:EDA408-035-542-212
Manufacturer:EDAC
Manufacturer Number:408-035-542-212
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 408-035-542-212
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA408-035-542-212

Detailed Description

Enhance connectivity within your circuitry with our meticulously engineered Card Edge connectors. Designed for seamless metal-to-metal integration, these two-piece connectors in a vibrant green hue are not just a functional necessity, but a stylish addition to your setup. With a robust housing crafted from UL 94V-0 Diallyl Phthalate and copper alloy contacts, they ensure reliable performance even in the most demanding environments. Featuring a pitch of .2 inches and a row spacing of .15 inches, they offer precise alignment for up to 35 positions. The straight mount orientation allows for easy installation, while the wide operating temperature range of -65 to 125°C ensures stability under varying conditions. Trust in our connectors to deliver seamless and efficient board-to-board connections for your PCB applications.