408-035-542-222

Heilind Number:EDA408-035-542-222
Manufacturer:EDAC
Manufacturer Number:408-035-542-222
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 408-035-542-222
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA408-035-542-222

Detailed Description

Discover the perfect solution for seamless metal-to-metal connections with our Card Edge Connectors. Designed for efficiency and reliability, these 2-piece connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and durability. With a contact material of Copper Alloy, they guarantee excellent conductivity. The 35 positions, spaced at a pitch of .2 inches and row spacing of .15 inches, allow for precise connections on your PCB. Rated for 10A and operating in a wide temperature range from -65 to 125°C, these connectors are ideal for various applications. The straight mount orientation simplifies installation, making them a must-have for your board-to-board connections. Trust in our high-quality connectors to meet your needs with performance and ease.