408-041-502-122

Heilind Number:EDA408-041-502-122
Manufacturer:EDAC
Manufacturer Number:408-041-502-122
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 408-041-502-122
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA408-041-502-122

Detailed Description

Enhance your connectivity with our Card Edge Connectors, featuring a durable two-piece construction for secure metal-to-metal contact. Designed for optimal performance, these connectors boast a 10A amperage rating and are crafted with UL 94V-0 Diallyl Phthalate housing for heightened safety. The copper alloy contact material ensures reliable conductivity, while the .2-inch pitch and .15-inch row spacing allow for precise PCB integration. With 41 positions available, you'll have ample connectivity options for your projects. Whether you require straight or right-angle mounting, these connectors offer versatility. Operating flawlessly in temperatures ranging from -65 to 125°C, they are suitable for a wide range of applications. Elevate your connectivity solutions with these high-quality Card Edge Connectors.