408-041-502-212

Heilind Number:EDA408-041-502-212
Manufacturer:EDAC
Manufacturer Number:408-041-502-212
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 408-041-502-212
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA408-041-502-212

Detailed Description

Elevate your PCB connectivity with our Metal to Metal 2 Piece Connectors, designed for seamless card edge integration. Crafted with precision in mind, these connectors boast a vibrant green hue and a robust UL 94V-0 Diallyl Phthalate housing, ensuring durability and reliability in any application. The copper alloy contact material guarantees efficient power transmission, with a 10 A amperage capacity to support high-performance setups. Featuring a .2 inch pitch and .15 inch row spacing, these connectors offer precise alignment for optimal signal transfer. With 41 positions available, they accommodate extensive connectivity needs with ease. Whether you require straight or right-angle mounting, our connectors adapt effortlessly to suit your layout. Operating flawlessly in temperatures ranging from -65 to 125 °C, they deliver consistent performance in diverse environments. Trust in our Card Edge Connectors to streamline your PCB assembly process and elevate your project to the next level.