408-041-521-112

Heilind Number:EDA408-041-521-112
Manufacturer:EDAC
Manufacturer Number:408-041-521-112
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 408-041-521-112
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA408-041-521-112

Detailed Description

Enhance connectivity in your setup with our high-performance Card Edge Connectors. Designed for seamless metal-to-metal connection, these 2-piece connectors ensure reliable power transmission, supporting an amperage of 10 A. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, they guarantee longevity and optimal conductivity. Featuring a .2-inch pitch and .15-inch row spacing, they offer precise alignment for 41 positions. With a straight mount orientation and an operating temperature range of -65 to 125 °C, these connectors are ideal for a variety of applications in electronics and beyond. Upgrade your connectivity solutions today.